- Home ›
- All Products›
- 9-2334942-2
9-2334942-2
TE Connectivity / AMP Brand
HD MATEnet COVER FOR SWS, GRP D
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HD MATEnet COVER FOR SWS, GRP D
Search Keywords: 923349422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2334942-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Loose Piece - Box
-
Primary Product Color:Blue
-
Operating Temperature (Max):125 °C, 257 °F
-
Cable Exit Angle:180°
-
Primary Product Material:PA 66
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Sealable:No
-
Protection & Strain Relief Accessory Type:Cover
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$5.24
500
$3.22
750
$2.55
1,000 +
$2.50
Click for Quote
Log in
to unlock special pricing