- Home ›
- All Products›
- 9-2334941-1
9-2334941-1
TE Connectivity / AMP Brand
HD MATEnet 1+6 SWS, GRP D
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HD MATEnet 1+6 SWS, GRP D
Search Keywords: 923349411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2334941-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Green
-
Primary Product Material:Silicone Rubber
-
Operating Temperature (Max):125 °C, 257 °F
-
Contains Lubricant:Yes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Cavity Diameter:.098 in, 2.5 mm
-
Shore A Hardness:50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,250
$4.15
2,500
$2.19
3,750
$1.51
5,000 +
$1.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments