- Home ›
- All Products›
- 9-2177817-2
9-2177817-2
TE Connectivity / AMP Brand
PIN DIA 2.8, PE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIN DIA 2.8, PE
Search Keywords: 921778172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2177817-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Interface Plating:Silver (Ag)
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Packaging Quantity:500
-
Primary Locking Feature:Clean Body
-
Terminal Type:Pin
-
Terminal Transmits:0 – 24 A (Low Power)
-
Receptacle Style:180°
-
Packaging Method:Box
-
Agency/Standard:LV214
-
Mating Pin Diameter:.11 in, 2.8 mm
-
Wire Size Search:11 AWG, 4 mm²
-
Operating Temperature (Max):100 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
-
Wire Size:11 AWG, 4 mm²
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Contact Fabrication:Solid
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Size:2.8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
39 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
10
$7.98
250
$7.96
500
$7.94
750
$7.92
1,500
$4.18
2,250
$2.87
3,000 +
$2.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments