- Home ›
- All Products›
- 9-2176704-4
9-2176704-4
TE Connectivity / AMP Brand
MELF SMA-Q 113K 0.1% 25PPM 0207 0.5W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 113K 0.1% 25PPM 0207 0.5W
Search Keywords: 921767044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176704-4
-
Alias/AKA:SMA-Q0207BTCU113K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,000
$0.2784
4,000
$0.2705
6,000
$0.2631
8,000
$0.2625
10,000
$0.2618
26,000
$0.2306
50,000 +
$0.2084
Click for Quote
Log in
to unlock special pricing