- Home ›
- All Products›
- 9-2176688-3
9-2176688-3
TE Connectivity / AMP Brand
MELF SMA-Q 88R7 0.1% 25PPM 0204 0.25W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 88R7 0.1% 25PPM 0204 0.25W
Search Keywords: 921766883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176688-3
-
Alias/AKA:SMA-Q0204BTCV88R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3,000
$0.1696
6,000
$0.1672
9,000
$0.1603
12,000
$0.1599
27,000
$0.1540
51,000
$0.1405
102,000
$0.1270
150,000 +
$0.1120
Click for Quote
Log in
to unlock special pricing