- Home ›
- All Products›
- 9-2176668-4
9-2176668-4
TE Connectivity / AMP Brand
MELF SMA-Q 113K 0.1% 25PPM 0207 1W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 113K 0.1% 25PPM 0207 1W
Search Keywords: 921766684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176668-4
-
Alias/AKA:SMA-Q0207BTCT113K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.5836
1,000
$0.4377
1,500
$0.4085
2,000 +
$0.4003
Click for Quote
Log in
to unlock special pricing