- Home ›
- All Products›
- 9-2176643-7
9-2176643-7
TE Connectivity / AMP Brand
MELF SMA-Q 10K5 0.1% 25PPM 0102 0.3W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 10K5 0.1% 25PPM 0102 0.3W
Search Keywords: 921766437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176643-7
-
Alias/AKA:SMA-Q0102BTCL10K5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
750
$1.348
1,500
$0.830
2,250
$0.657
3,000 +
$0.644
Click for Quote
Log in
to unlock special pricing