Image is representational - see mfr. specs

RA73F 1J 5K23 0.1% 5K RL

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
RA73F 1J 5K23 0.1% 5K RL
Search Keywords: 921764805
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    9-2176480-5
  • Alias/AKA:
    RA73F1J5K23BTD
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Temperature Coefficient:
    ±25 ppm/°C
  • Resistance Value:
    5.23K Ω
  • Resistor Type:
    Precision Resistor
  • Number of Terminations:
    2
  • Element Type:
    Thin Film
  • Packaging Method:
    Tape & Reel
  • Power Rating:
    .5 W
  • Resistance Class:
    1kΩ – 1MΩ
  • Number of Resistors:
    1
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
1250
15 Weeks 出荷できます 8/17/26
お取り寄せ
PRICE (USD)
数量
Unit Price
1,250
$0.8316
2,500
$0.5118
3,750
$0.4051
5,000 +
$0.3970
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!