- Home ›
- All Products›
- 9-2176371-1
9-2176371-1
TE Connectivity / AMP Brand
RQ 0603 40K2 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 0603 40K2 0.1% 10PPM 5K RL
Search Keywords: 921763711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176371-1
-
Alias/AKA:RQ73C1J40K2BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Element Type:Thin Film
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±10 ppm/°C
-
Power Rating:.15 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:40.2K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:75 V
-
Voltage Rating:75 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2547
2,500
$0.2436
5,000
$0.2367
10,000
$0.2303
25,000
$0.2212
50,000 +
$0.2095
Click for Quote
Log in
to unlock special pricing