- Home ›
- All Products›
- 9-2176309-1
9-2176309-1
TE Connectivity / AMP Brand
RP 1E 0.1W 86R6 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RP 1E 0.1W 86R6 0.1% 25PPM 1K RL
Search Keywords: 921763091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2176309-1
-
Alias/AKA:RP73PF1E86R6BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Element Type:Thin Film
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:Precision Resistor
-
Power Rating:.1 W
-
Number of Resistors:1
-
Temperature Coefficient:±25 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Resistance Value:86.6 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:25 V
-
Voltage Rating:25 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1326
3,000
$0.1245
5,000
$0.1191
8,000
$0.1174
25,000
$0.1008
50,000
$0.0911
100,000
$0.0854
150,000 +
$0.0852
Click for Quote
Log in
to unlock special pricing