- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9-215083-4
9-215083-4
TE Connectivity / AMP Brand
MICRO-MATCH MOW.24P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MICRO-MATCH MOW.24P
Search Keywords: 92150834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-215083-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:230 VAC
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
250
29 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
750
$2.52
938
$1.99
1,250 +
$1.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments