- Home ›
- All Products›
- 9-2149520-0
9-2149520-0
TE Connectivity / AMP Brand
STRADA MESA,HD,HF,000,000,06,SN,N,40
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STRADA MESA,HD,HF,000,000,06,SN,N,40
Search Keywords: 921495200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2149520-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:6
-
Rectangular Termination Post & Tail Thickness:.011 in, .3 mm
-
Insulation Resistance:1000 MΩ
-
Sealable:No
-
Rectangular Termination Post & Tail Width:.029 in, .73 mm
-
Stackable:No
-
Centerline (Pitch):.05 in, .12 in, .24 in, 1.27 mm, 3.04 mm, 6.09 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Contact Current Rating (Max):1.5 A
-
Connector Height:1.566 in, 39.8 mm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Mating Alignment:With
-
Solder Process Feature:Board Standoff
-
Stack Height:1.575 in, 40 mm
-
PCB Contact Termination Area Plating Material Thickness:19.68 – 100 µin, .5 – 2.54 µm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Mating Entry Location:Top
-
Number of Pairs:0
-
PCB Mount Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:LCP (High Temp Thermoplastic)
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Power Positions:6
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Termination Post & Tail Length:.08 in, 2.05 mm
-
Impedance:100 Ω
-
Board-to-Board Configuration:Parallel
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Mating Tab Width:.177 in, 4.5 mm
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Copper Alloy
-
Mating Retention:With
-
Mating Tab Thickness:.011 in, .3 mm
-
Connector System:Board-to-Board
-
Contact Layout:Staggered
-
PCB Mount Alignment Type:Post Polarization
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Gold Flash
-
Pairs per Column:0
-
PCB Thickness (Recommended):.8 in, .06 mm
-
Number of Signal Positions:0
-
Data Rate:16 Gb/s
-
Operating Voltage:250 VAC, 6 VDC
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Number of Rows:3
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
90
$34.58
180
$18.30
270
$12.88
360 +
$12.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments