- Home ›
- All Products›
- 9-2061980-6
9-2061980-6
TE Connectivity / AMP Brand
FOSM GLARO LEAD 4.8 MM FXS MINI 250M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FOSM GLARO LEAD 4.8 MM FXS MINI 250M
Search Keywords: 920619806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2061980-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Boot Color (Left):Blue
-
Connector Color (End B):Blue
-
Connector Color (End A):Blue
-
Rugged Fiber Cable Assembly System:FullAXS Mini
-
Cable Buffering:Semi-Tight Buffer
-
Number of Fibers:2
-
Boot Color (Right):Blue
-
Boot Type (Right):Bend Limiting
-
Cable Assembly Length:250 m
-
Connector Type (End A):FULLAXS MINI LC Duplex Plug
-
Outside Cable Diameter:.189 in, 4.8 mm
-
Fiber Type:SM
-
Cable Assembly Type:FULLAXS MINI LC Duplex to LC Duplex
-
Connector Type (End B):LC Duplex Plug
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1,868.20
50
$954.19
75
$649.52
100 +
$636.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments