- Home ›
- All Products›
- 9-2061897-6
9-2061897-6
TE Connectivity / AMP Brand
FOSM GLARO LEAD 4.8 LCD - LDC 250 M
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FOSM GLARO LEAD 4.8 LCD - LDC 250 M
Search Keywords: 920618976
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2061897-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:5A991.D
-
Reel Pack:
1 -
Cable Assembly Length:250 m
-
Boot Color (Left):White
-
Boot Type (Left):Bend Limiting
-
Connector Color (End A):Blue
-
Boot Color (Right):White
-
Connector Color (End B):Blue
-
Boot Type (Right):Bend Limiting
-
Number of Fibers:2
-
Outside Cable Diameter:.189 in, 4.8 mm
-
Connector Type (End A):LC Duplex Plug
-
Connector Type (End B):LC Duplex Plug
-
Fiber Type:SM
-
Cable Assembly Type:LC Duplex
-
Protection & Strain Relief Accessory Type:Protective Cap
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$323.39
3
$314.41
5
$310.10
10
$309.33
20 +
$301.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments