- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 92007-1
92007-1
TE Connectivity / AMP Brand
CMPSNP CONT. METINTERCONN SYS.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CMPSNP CONT. METINTERCONN SYS.
Product Highlights:
- Contact
- Connector Type = Crimp
- Terminate To Wire
- Wire Size = 0.05-0.35² [30-22] mm² [AWG]
- Packaging Method = Strip
Search Keywords: 920071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:92007-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15,000
$0.0441
30,000
$0.0271
45,000
$0.0215
60,000 +
$0.0211
Click for Quote
Log in
to unlock special pricing