- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 91L1-22-15-1-ZB
91L1-22-15-1-ZB
TE Connectivity / AMP Brand
Conn Adapt Backshell Size 14S
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Adapt Backshell Size 14S
Search Keywords: 91L122151ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:91L1-22-15-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:221086
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy1073
-
Dimension:40mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
50
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$64.504
25
$55.710
50
$50.640
100
$40.850
250 +
$35.940
Click for Quote
Log in
to unlock special pricing