- Home ›
- All Products›
- 9-1920985-9
9-1920985-9
TE Connectivity / AMP Brand
FOMM62.5 LEAD LC/DPX ODVA - SC/DPX 100M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FOMM62.5 LEAD LC/DPX ODVA - SC/DPX 100M
Search Keywords: 919209859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1920985-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Color (End B):Beige
-
Connector Color (End A):Beige
-
Insertion Loss B (Max):.5 dB
-
Number of Connectors (End A):2
-
Insertion Loss A (Max):.5 dB
-
Boot Color (Right):Beige
-
Polarity:Pair Flipped
-
Boot Color (Left):Black
-
Boot Type (Left):Standard
-
Number of Connectors (End B):2
-
Number of Fibers:2
-
Cable Buffering:Tight Buffer
-
Boot Type (Right):Bend Limiting
-
Cable Assembly Length:324.4 – 331.36 ft, 99 – 101 m
-
Ferrule Material:Zirconia
-
Connector Type (End A):LC Duplex Plug
-
Connector Type (End B):SC Simplex Plug
-
Cable Assembly Type:LC Duplex to SC Simplex
-
Fiber Type:OM1
-
Cable Color:Black
-
Outside Cable Diameter:.216 in, 5.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$533.04
3
$518.44
5 +
$517.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments