- Home ›
- All Products›
- 9-1879539-3
9-1879539-3
TE Connectivity / AMP Brand
CRGV2512 1% 464K 1600V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGV2512 1% 464K 1600V
Search Keywords: 918795393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1879539-3
-
Alias/AKA:CRGV2512F464K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Resistors:1
-
Element Type:Thick Film
-
Resistor Type:High Value/High Voltage Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Power Rating:1 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:464K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
-
Comment:Max overload voltage 1600V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.4354
10,000
$0.2305
15,000
$0.1622
20,000 +
$0.1590
Click for Quote
Log in
to unlock special pricing