- Home ›
- All Products›
- 9-1879523-8
9-1879523-8
TE Connectivity / AMP Brand
CRGH2512 1% 102R 2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH2512 1% 102R 2W
Search Keywords: 918795238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1879523-8
-
Alias/AKA:CRGH2512F102R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Element Type:Thick Film
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Resistor Type:Power Resistor
-
Power Rating:2 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:102 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.3794
4,000
$0.2335
6,000
$0.1848
8,000 +
$0.1811
Click for Quote
Log in
to unlock special pricing