- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 917729-1
917729-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK HDR ASSY 9P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 SIGNAL D/LOCK HDR ASSY 9P
Search Keywords: 9177291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917729-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
170 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
150
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
150
$0.5905
510
$0.5721
1,020
$0.5465
2,550
$0.5157
5,100
$0.5016
7,650
$0.4790
10,030
$0.3836
15,130 +
$0.3826
Click for Quote
Log in
to unlock special pricing