- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 917727-1
917727-1
TE Connectivity / AMP Brand
2.5 S.D.L. P/HDR ASY 7P H/PRO.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 S.D.L. P/HDR ASY 7P H/PRO.
Product Highlights:
- Header
- Number of Positions = 7
- High Profile
- Terminate To Printed Circuit Board
- With Locating Posts
Search Keywords: 9177271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917727-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
663
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
150
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
200
$0.8323
400
$0.8303
800
$0.6232
1,200
$0.5814
1,600 +
$0.5702
Click for Quote
Log in
to unlock special pricing