- Home ›
- All Products›
- 917709-1
917709-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK D.L.P 13P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 SIGNAL D/LOCK D.L.P 13P
Search Keywords: 9177091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917709-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Packaging Method:Bag
-
Primary Product Material:Nylon 6/6 GF
-
Connector & Contact Retention Accessory Type:Double Lock Plate
-
Number of Positions:13
-
Primary Product Color:Natural
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Quantity:400
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,902
Can Ship immediately
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
Order Increment:
400
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,200
$0.0734
2,800
$0.0732
3,600
$0.0730
7,200
$0.0548
10,800
$0.0511
14,400 +
$0.0501
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments