- Home ›
- All Products›
- 917693-4
917693-4
TE Connectivity / AMP Brand
2.5 S.D.L PLUG HSG 9P YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 S.D.L PLUG HSG 9P YELLOW
Search Keywords: 9176934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917693-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Contact Type:Socket
-
Operating Voltage:250 VAC, 250 VDC
-
Primary Product Color:Yellow
-
Packaging Quantity:300
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout:Inline
-
Mating Retention Type:Latch
-
Number of Positions:9
-
Connector Product Type:Housing
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Plug
-
Housing Material:Nylon 6/6
-
Packaging Method:Bag
-
Connector Height:11 in
-
Wire Size:20 AWG, .518 mm²
-
Connector Length:25 in
-
Number of Rows:1
-
Strain Relief:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Centerline (Pitch):.098 in, 2.5 mm
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Mating Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
750
$0.6603
1,500
$0.4952
2,250
$0.4622
3,000 +
$0.4530
Click for Quote
Log in
to unlock special pricing