- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 917571-1
917571-1
TE Connectivity / AMP Brand
1.5 BTW POST CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.5 BTW POST CONTACT
Product Highlights:
- Contact
Search Keywords: 9175711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917571-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:N/A
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149,300
Can Ship immediately
Minimum Order Quantity:
2500
38 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
2,500
$0.1462
5,000
$0.1452
7,500
$0.1442
10,000
$0.1423
30,000
$0.1396
50,000
$0.1392
100,000 +
$0.1281
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments