- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 917531-1
917531-1
TE Connectivity / AMP Brand
040 MLC T.F. PLUG HSG 14P NATU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
040 MLC T.F. PLUG HSG 14P NATU
Search Keywords: 9175311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917531-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
901
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
100
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
200
$0.7356
250
$0.7338
450
$0.7320
900
$0.5490
1,350
$0.5123
1,800 +
$0.5021
Click for Quote
Log in
to unlock special pricing