- Home ›
- All Products›
- 9-1734774-2
9-1734774-2
TE Connectivity / AMP Brand
PCI EXP 2.3L 64 POS WHT 30u"
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI EXP 2.3L 64 POS WHT 30u"
Search Keywords: 917347742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1734774-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Bus Type:PCI Express
-
Number of PCB Mount Retention Features:2
-
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
Operating Voltage:50 VAC
-
Connector System:Cable-to-Board
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Positions:64
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:PA 46
-
Contact Mating Area Plating Material Thickness:30 µin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):1.1 A
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:60
-
PCB Mount Orientation:Vertical
-
Ejector:Without
-
PCI Generation:2
-
Product Weight:3.9 g, .138 oz
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Height:.394 in, 10 mm
-
Termination Post & Tail Length:.091 in, 2.3 mm
-
Connector Width:.346 in, 8.8 mm
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Connector Length:1.535 in, 39 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Packaging Method:Box & Tray , Tray
-
Primary Product Color:White
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2700
Order Increment:
60
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,700
$2.83
5,400
$1.50
8,100
$1.03
10,800 +
$1.01
Click for Quote
Log in
to unlock special pricing