- Home ›
- All Products›
- 9-1618377-7
9-1618377-7
TE Connectivity / AMP Brand
FM200ABXY=RELAY, 2 POLE, NO/NC, 12 VDC C
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FM200ABXY=RELAY, 2 POLE, NO/NC, 12 VDC C
Search Keywords: 916183777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1618377-7
-
Alias/AKA:FM200ABXY
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form A & 1 Form B, DPST-NC/NO, 1 NC & 1 NO
-
Number of Poles:2
-
Actuating System:DC
-
Product Type:Contactor
-
Coil Voltage Rating:12 VDC
-
Packaging Method:Individual
-
Terminal Configuration:Quick Connect
-
Product Category:Electromechanical Relays
-
Contact Current Rating:200 A
-
Coil Voltage (Max):12 VDC
-
Product Classification:Relays - Contactors
-
Model:FLATMAN III
-
Coil Termination:M8 x 13mm Screw
-
Contactor Type:High Power
-
Wire Size:24 – 14 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1,496.23
3
$1,456.33
5 +
$1,313.99
Click for Quote
Log in
to unlock special pricing