- Home ›
- All Products›
- 9-1617816-4
9-1617816-4
TE Connectivity / AMP Brand
FCA-215-BZ2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-215-BZ2
Search Keywords: 916178164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617816-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Back EMF Suppression:With
-
Product Type:Relay
-
Enclosure Type:Hermetically Sealed
-
Auxiliary Contacts:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Coil Suppression Diode:With
-
Operating Temperature Range:-70 – 125 °C
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Configuration:Solder Pins
-
Terminal Plating:Tin-Lead
-
Contact Base Material:Silver Cadmium Oxide
-
Vibration:30Gs, 33 – 3000Hz
-
Shock:200Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
29 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
6
$526.09
12
$278.52
18
$195.99
23 +
$192.07
Click for Quote
Log in
to unlock special pricing