- Home ›
- All Products›
- 9-1617806-3
9-1617806-3
TE Connectivity / AMP Brand
FCAC-325-CY3=RELAY, 3PST W/AUX
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCAC-325-CY3=RELAY, 3PST W/AUX
Search Keywords: 916178063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617806-3
-
Alias/AKA:FCAC-325-CY3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Coil Magnetic System:Polarized, Monostable
-
Coil Suppression Diode:Without
-
Product Type:Relay
-
Back EMF Suppression:Without
-
Contact Base Material:Silver Cadmium Oxide
-
Auxiliary Contacts:With
-
Relay Type:Military/Aerospace Mid-Range
-
Terminal Configuration:Solder Hook
-
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-70 – 125 °C
-
Terminal Plating:Tin-Lead
-
Vibration:30Gs, 33 – 3000Hz
-
Shock:200Gs, 6ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
3
$1,257.35
5
$798.79
8
$526.98
10 +
$516.44
Click for Quote
Log in
to unlock special pricing