- Home ›
- All Products›
- 9-1617787-1
9-1617787-1
TE Connectivity / AMP Brand
FCA-210-0907M=M83536/9-007M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCA-210-0907M=M83536/9-007M
Search Keywords: 916177871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617787-1
-
Alias/AKA:FCA-210-0907M, M83536/9-007M
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-70 – 125 °C
-
Terminal Configuration:Solder Pins
-
Relay Type:Military/Aerospace Mid-Range
-
Terminal Plating:Tin-Lead
-
Coil Magnetic System:Polarized, Monostable
-
Auxiliary Contacts:Without
-
Coil Suppression Diode:Without
-
Actuating System:DC
-
Product Type:Relay
-
Back EMF Suppression:Without
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
-
Contact Base Material:Silver Cadmium Oxide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$360.34
5
$266.10
8
$197.49
10 +
$193.54
Click for Quote
Log in
to unlock special pricing