- Home ›
- All Products›
- 9-1616999-1
9-1616999-1
TE Connectivity / AMP Brand
K4001A8C=CONTACTOR SPST NO DB 400A 28 V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
K4001A8C=CONTACTOR SPST NO DB 400A 28 V
Search Keywords: 916169991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1616999-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Pole Configuration:1
-
Product Classification:Relays - Contactors
-
DC Contactor Contact Arrangement:SPST NO DB
-
Product Type:Contactor
-
Mounting Plate:With
-
DC Contactor Contact Current Rating:400 A
-
Actuating System:DC
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Terminal Configuration:1/4-28 Stud
-
Contactor Type:Gasket Sealed
-
DC Contactor Coil Voltage Rating:18 – 28 VDC
-
Coil Termination:D-Sub
-
Arc Cover:With
-
Product Category:Electromechanical Relays
-
Coil Voltage (Max):32 VDC
-
DC Contactor Mounting Type:Chassis
-
Packaging Method:Individual
-
Torque:56 in-lbs (Mains) in-lbs
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
39 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$4,815.89
3 +
$4,630.67
Click for Quote
Log in
to unlock special pricing