- casa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-1614354-0
9-1614354-0
TE Connectivity / AMP Brand
RN 0603 9K76 0.1% 10PPM CUT LENGTH
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição
+
RN 0603 9K76 0.1% 10PPM CUT LENGTH
Search Keywords: 916143540
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:9-1614354-0
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack::
250 -
Power Rating:.063 W
-
Number of Terminations:2
-
Temperature Coefficient:±10 ppm/°C
-
Size Code:0603
-
Packaging Method:Cut Tape Length
-
Product Type:Fixed Resistor
-
Resistance:9.76K Ω
-
Dimensions:1.6 x .8 x .4 mm
-
Mount Style:Surface Mount
-
Resistance Range:1kΩ – 1MΩ Ω
-
Number of Resistors:1
-
Voltage Rating:50 V
-
Tolerance:.1 %
-
Element Type:Thin Film
-
Termination Type:Solder
-
Resistor Type:Precision Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
250
Multiple:
250
14 Weeks
Pode enviar
10/8/26
PRICE (USD)
QTD
Unit Price
250
$0.8010
500
$0.7651
1 000
$0.7323
2 500
$0.6653
5 000
$0.6283
7 500
$0.6116
10 000
$0.6100
15 000 +
$0.4970
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments