- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 9-1614349-5
9-1614349-5
TE Connectivity / AMP Brand
The 9-1614349-5 is a high-precision, thin-film chip resistor with a resistance of 100 Ω, a tolerance of ±0.1%, and an 0805 ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 9-1614349-5 is a high-precision, thin-film chip resistor with a resistance of 100 Ω, a tolerance of ±0.1%, and an 0805 package size.
Search Keywords: 916143495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1614349-5
-
Alias/AKA:RN73C1J7R68BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±10 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3038
3,000
$0.2952
5,000
$0.2913
8,000
$0.2875
10,000
$0.2760
15,000
$0.2725
25,000
$0.2557
50,000 +
$0.2106
Click for Quote
Log in
to unlock special pricing