- Home ›
- All Products›
- 9-1609968-0
9-1609968-0
TE Connectivity / AMP Brand
KEP 25A 1S HIGH PLUS SP WYE 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 25A 1S HIGH PLUS SP WYE 440 VAC
Search Keywords: 916099680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1609968-0
-
Alias/AKA:25KEPS10AFPWHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
3-Phase Filter Current Rating:25 A
-
Operating Temperature Range:-25 – 85 °C
-
Filter Type:3-Phase Power Line
-
Wiring Configuration:WYE (4 wire + ground)
-
Mount Style:Flanged
-
Leakage Current (Max) (230VAC, 50Hz):8.5
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$458.92
2
$344.19
3
$321.24
4 +
$314.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments