- Home ›
- All Products›
- 9-1609967-0
9-1609967-0
TE Connectivity / AMP Brand
KEM 100A 1S HIGH PER SP BS DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 100A 1S HIGH PER SP BS DELTA 440 VAC
Search Keywords: 916099670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1609967-0
-
Alias/AKA:100KEMS10ABSDDM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Filter Type:3-Phase Power Line
-
Leakage Current (Max) (230VAC, 50Hz):10
-
Wiring Configuration:DELTA (3 wire + ground)
-
3-Phase Filter Current Rating:100 A
-
Mount Style:Flanged
-
Operating Temperature Range:-25 – 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$914.45
2
$562.74
3
$445.50
4 +
$436.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments