- Home ›
- All Products›
- 9-1608065-0
9-1608065-0
TE Connectivity / AMP Brand
Electromechanical Relay 220/240VAC 7.2KOhm 25A DPDT (38.8x35.5x73.8)mm Flange Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 220/240VAC 7.2KOhm 25A DPDT (38.8x35.5x73.8)mm Flange Power Relay
Search Keywords: 916080650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1608065-0
-
Alias/AKA:18732U200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$21.74
5
$20.99
25
$20.18
50
$19.75
100
$19.35
250
$19.06
500 +
$18.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments