- Home ›
- All Products›
- 9-1608052-5
9-1608052-5
TE Connectivity / AMP Brand
Electromechanical Relay 12VAC 10A 3PDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VAC 10A 3PDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay
Search Keywords: 916080525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1608052-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.