- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9-1608003-5
9-1608003-5
TE Connectivity / AMP Brand
Mercury-Wetted Reed Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Mercury-Wetted Reed Relays
Search Keywords: 916080035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1608003-5
-
Alias/AKA:160-461-W00
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Mercury Wetted
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:N/A
-
Maximum Carry Current:N/A
-
Maximum Switching Current:N/A
-
Maximum Switching Power:N/A
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately