- Home ›
- All Products›
- 9-1589946-8
9-1589946-8
TE Connectivity / AMP Brand
STM009PC2DMC30
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM009PC2DMC30
Search Keywords: 915899468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1589946-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Plug
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:9
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Aluminum
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mounting Hardware:With
-
Centerline (Pitch):.025 in, .63 mm
-
Connector System:Wire-to-Board
-
Sealable:No
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Contact Type:Pin
-
Circuit Application:Power & Signal
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$367.90
8
$226.40
12
$179.23
16 +
$175.65
Click for Quote
Log in
to unlock special pricing