- Home ›
- All Products›
- 9-1546159-9
9-1546159-9
TE Connectivity / AMP Brand
8QCV-08-006=#8 TRIBARRIER TERM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8QCV-08-006=#8 TRIBARRIER TERM
Search Keywords: 915461599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1546159-9
-
Alias/AKA:8QCV-08-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Screw Material:Steel
-
Barrier Strip Style:Tri-Barrier
-
Screw Head Type:Wire Clamp Combo Head
-
Top Termination Type:Wire Clamp Combo Head
-
Circuit Application:Power
-
Contact Current Rating (Max):30 A
-
Number of Rows:1
-
Number of Positions:8
-
Bottom Termination Type:Quick Connect Tab
-
Number of Levels:1
-
Housing Material:Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Packaging Quantity:20
-
Screw Plating Material:Zinc
-
Centerline (Pitch):.438 in, 11.1 mm
-
Wire Size:18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Orientation:Vertical
-
Product Length:4.448 in, 112.98 mm
-
Thread Size:8-32
-
Connector & Contact Terminates To:Wire & Cable
-
Mounting Options:End Positions with Inserts
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:600 V
-
Block Style:Flat Bottom with standoffs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
20
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,260
$18.73
2,520
$9.56
3,780
$6.51
5,040 +
$6.38
Click for Quote
Log in
to unlock special pricing