- Home ›
- All Products›
- 9-1532247-5
9-1532247-5
TE Connectivity / AMP Brand
FINISHED ASM- MCK-N1-P-9SRT1A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FINISHED ASM- MCK-N1-P-9SRT1A
Search Keywords: 915322475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1532247-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Length:.14 in, 3.55 mm
-
Contact Mating Area Plating Material:Gold
-
Connector Style:Receptacle
-
PCB Mounting Orientation:Right Angle
-
Product Type:Connector
-
Preloaded:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Beryllium Copper
-
Contact Type:Socket
-
Mounting Hardware:Jackpost Assembly
-
Shell Plating Material:Electroless Nickel
-
Number of Positions:9
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
7
$440.94
13
$251.39
19
$181.56
25 +
$177.93
Click for Quote
Log in
to unlock special pricing