- Home ›
- All Products›
- 9-1532157-1
9-1532157-1
TE Connectivity / AMP Brand
094-0706-0036=MCK-C2-B-51S6A7-72.0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
094-0706-0036=MCK-C2-B-51S6A7-72.0
Search Keywords: 915321571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1532157-1
-
Alias/AKA:094-0706-0036
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel
-
Circuit Application:Power & Signal
-
Number of Positions:51
-
Sealable:Yes
-
Mounting Hardware:No Hardware
-
Shell Plating Material:Cadmium
-
Connector Style:Receptacle
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Current Rating (Max):3 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1,092.49
5
$1,076.10
7
$1,059.96
13
$602.45
19
$425.23
25 +
$416.72
Click for Quote
Log in
to unlock special pricing