- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-1532011-8
9-1532011-8
TE Connectivity / AMP Brand
094-4706-7000=90 DEG LO PROFILE M83513 MCK-XX-P-51SRT1 WITH JACKPOST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
094-4706-7000=90 DEG LO PROFILE M83513 MCK-XX-P-51SRT1 WITH JACKPOST
Product Highlights:
- Connector
- Preloaded
- Connector Style = PCB Connector
- Housing Gender = Receptacle
- Contact Gender = Socket
Search Keywords: 915320118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1532011-8
-
Alias/AKA:MCK-C2-B-51SRT1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:None
-
Connector Style:Receptacle
-
Comment:Also available in military grade.
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Preloaded:Yes
-
Product Type:Connector
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shell Plating Material:Cadmium
-
Number of Positions:51
-
PCB Mount Orientation:Right Angle
-
Contact Type:Socket
-
Termination Post Length:.109 in, 2.77 mm
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Contact Mating Area Plating Thickness:50 µin
-
PCB Mounting Orientation:Right Angle
-
Shell Plating Finish:Yellow Chromate
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
7
$1,277.26
13
$725.96
19
$512.40
25 +
$502.15
Click for Quote
Log in
to unlock special pricing