- Home ›
- All Products›
- 9-1532011-6
9-1532011-6
TE Connectivity / AMP Brand
METAL SHELL 90 C. LO-PROFILE CONN, MCK-**-P-51L (P) RT1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
METAL SHELL 90 C. LO-PROFILE CONN, MCK-**-P-51L (P) RT1
Search Keywords: 915320116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1532011-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:Jackpost Assembly
-
Contact Current Rating (Max):3 A
-
Number of Positions:51
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector Style:Plug
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Shell Plating Material:Electroless Nickel
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
7
$1,406.19
13
$773.46
19
$540.35
25 +
$529.55
Click for Quote
Log in
to unlock special pricing