- Home ›
- All Products›
- 91518-3
91518-3
TE Connectivity / AMP Brand
Safety Capacitor, 0.018 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Safety Capacitor, 0.018 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Search Keywords: 915183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:91518-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.