- Home ›
- All Products›
- 9-146500-0
9-146500-0
TE Connectivity / AMP Brand
HEADER ASSEMBLY, MOD II, STACKING, DOUBLE ROW, .025 SQ.POST, UNSHROUDED
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
HEADER ASSEMBLY, MOD II, STACKING, DOUBLE ROW, .025 SQ.POST, UNSHROUDED
Search Keywords: 91465000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-146500-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Resistance:5000 MΩ
-
Number of Positions:80
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Stackable:Yes
-
Connector Mounting Type:Board Mount
-
Stack Height:.7 in, 17.78 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Approved Standards:CSA LE7189 , UL E28476
-
Assembly Process Feature:None
-
Circuit Application:Signal
-
Header Type:Unshrouded
-
Contact Type:Pin
-
Contact Current Rating (Max):3 A
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Packaging Method:Carton
-
PCB Mount Retention:Without
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Base Material:Brass
-
PCB Thickness (Recommended):.0551 in, 1.4 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Shape & Form:Square
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Length:.33 in, 8.38 mm
-
Housing Color:Black
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
PCB Mount Alignment:Without
-
Board-to-Board Configuration:Parallel
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Housing Material:Thermoplastic
-
Packaging Quantity:50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$19.44
17
$19.08
34
$18.72
67
$18.36
500
$18.00
1,000
$15.00
2,500 +
$13.01
Click for Quote
Log in
to unlock special pricing