- Home ›
- All Products›
- 9-146307-0
9-146307-0
TE Connectivity / AMP Brand
HEADER ASSY MOD II, BREAKAWAY,HIGH TEMPERATURE ,RIGHT ANGLE SINGLE ROW,.100 C/L W/.025 SQUARE POSTS WITH HOLD-DOWN CONFIGURA ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
HEADER ASSY MOD II, BREAKAWAY,HIGH TEMPERATURE ,RIGHT ANGLE SINGLE ROW,.100 C/L W/.025 SQUARE POSTS WITH HOLD-DOWN CONFIGURATION
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 40
- Mating Post Length = 8.08 mm
Search Keywords: 91463070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-146307-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric Withstanding Voltage:750 V
-
Board Standoff:Without
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Thickness:30 µin
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
Comment:Headers are also available in sizes 2 thru 39 positions. When ordering, add the prefix and/or suffix (dash) numbers to the base part number that corresponds with the number of positions. , The above part numbering system applies ONLY to part numbers carrying this notation.
-
Contact Underplating Material:Nickel
-
Contact Shape:Square
-
High Temperature Housing:Yes
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Orientation:Right Angle
-
Panel Mount Feature:Without
-
Termination End Plating Material:Tin
-
High Speed Serial Data Connector:No
-
Strain Relief:Without
-
Mating Connector Lock:Without
-
Approved Standards:CSA LR7189 , UL E28476
-
Number of Positions:40
-
Packaging Method:Package
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Breakaway
-
Contact Base Material:Phosphor Bronze
-
Post Size:.025 in, .64 mm
-
Operating Temperature Range:-65 – 105 °C
-
PCB Mount Retention:With
-
Termination Post Length:.11 in, 2.79 mm
-
PCB Mount Retention Type:Retention Solder Tails
-
Mating Post Length:.318 in, 8.08 mm
-
Connector Contact Load Condition:Fully Loaded
-
PCB Thickness (Recommended):.063 in
-
Packaging Quantity:25
-
Product Type:Connector
-
Contact Type:Pin
-
Gasket:Without
-
Keyed:Yes
-
Termination End Plating Thickness:100 – 200 µin
-
Leiterplattendicke (empfohlen):1.6 mm
-
Contact Protection:With
-
PCB Mounting Style:Through Hole
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Color:Black
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Surface Mount , Through Hole
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
Non-RoHS Equivalent