- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9-146282-0
9-146282-0
TE Connectivity / AMP Brand
Board-To-Board Connector - 2.54 mm - 40 Contacts - Header - AMPMODU Mod II Series - Through Hole - 1 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Board-To-Board Connector - 2.54 mm - 40 Contacts - Header - AMPMODU Mod II Series - Through Hole - 1 Rows.
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
- 40 Positions
Search Keywords: 91462820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-146282-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,052
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$4.03
50
$3.61
100
$3.52
300
$3.45
500
$3.38
1,000
$3.34
2,500
$3.00
5,000 +
$2.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT