- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9-1437652-5
9-1437652-5
TE Connectivity / AMP Brand
PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 6 Positions - 22 AWG - 12 AWG - 10 A.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 6 Positions - 22 AWG - 12 AWG - 10 A.
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords: 914376525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437652-5
-
Alias/AKA:6PCV-06-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
115 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,180
can ship 8/5/26
Minimum Order Quantity:
5
27 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$5.638
50
$4.005
115
$3.618
345
$3.238
575
$3.120
1,035
$3.008
2,530
$2.992
5,060 +
$2.978
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments