- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9-1437651-9
9-1437651-9
TE Connectivity / AMP Brand
6PCR-08-006=6PCR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6PCR-08-006=6PCR ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Right Angle Mount Angle
Search Keywords: 914376519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437651-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
28 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,200
$7.90
2,400
$4.03
3,600
$2.75
4,800 +
$2.69
Click for Quote
Log in
to unlock special pricing